Add To Favorites
Product Overview
Digi-Key Part Number A29567-ND
Quantity Available 925
Can ship immediately
Manufacturer

Manufacturer Part Number

1-179553-4

Description CONN HOUSING TAB 4POS KEY-X PANL
Expanded Description 4 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 179553 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-179553-4 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-179553-4.pdf
Online Catalog Dynamic 3200 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 4
Pitch 0.200" (5.08mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 11795534
A29567

07:14:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.57100 15.71
25 1.47520 36.88
50 1.41120 70.56
100 1.34700 134.70
250 1.21868 304.67
500 1.12246 561.23
1,000 0.96212 962.12
2,500 0.89798 2,244.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback