Add To Favorites
Product Overview
Digi-Key Part Number A29559-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

1-179552-3

Description CONN HOUSING TAB 3POS KEY-X FREE
Expanded Description 3 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 179552 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-179552-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-179552-3.pdf
Online Catalog Dynamic 3000 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 3
Pitch 0.200" (5.08mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 11795523
A29559

03:42:54 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.15900 11.59
25 1.09120 27.28
50 1.04560 52.28
100 1.00020 100.02
250 0.90924 227.31
500 0.81832 409.16
1,000 0.72739 727.39
2,500 0.65920 1,647.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback