Add To Favorites
Product Overview
Digi-Key Part Number A29552-ND
Quantity Available 1,119
Can ship immediately
Manufacturer

Manufacturer Part Number

1-179277-3

Description CONN HEADR 4POS R/A KEY-X 30GOLD
Expanded Description 4 Positions Header Connector 0.200" (5.08mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 179277 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-179277-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-179277-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.200" (5.08mm)
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.368" (9.35mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Mating Products
Additional Resources
Standard Package ? 17
Other Names A29552

14:55:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
10 2.41100 24.11
50 2.16500 108.25
100 2.06670 206.67
250 1.86984 467.46
500 1.72222 861.11
1,000 1.47619 1,476.19
2,500 1.37778 3,444.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback