Add To Favorites
Product Overview
Digi-Key Part Number A29531-ND
Quantity Available 845
Can ship immediately
Manufacturer

Manufacturer Part Number

1-178802-8

Description CONN HOUSING TAB 10POS KEY-X PNL
Expanded Description 10 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 178802 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-178802-8 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-178802-8.pdf
Online Catalog Dynamic 3100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 10
Pitch 0.150" (3.81mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 11788028
A29531

06:51:59 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 2.10
10 1.90200 19.02
25 1.78560 44.64
50 1.70780 85.39
100 1.63020 163.02
250 1.47496 368.74
500 1.35854 679.27
1,000 1.16445 1,164.45
2,500 1.08682 2,717.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback