Add To Favorites
Product Overview
Digi-Key Part Number A29529-ND
Quantity Available 922
Can ship immediately
Manufacturer

Manufacturer Part Number

1-178802-5

Description CONN HOUSING TAB 5POS KEY-X PNL
Expanded Description 5 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 178802 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-178802-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-178802-5.pdf
Online Catalog Dynamic 3100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 5
Pitch 0.150" (3.81mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 11788025
A29529

18:27:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.45500 14.55
25 1.36600 34.15
50 1.30660 65.33
100 1.24720 124.72
250 1.12840 282.10
500 1.03930 519.65
1,000 0.89084 890.84
2,500 0.83145 2,078.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback