Add To Favorites
Product Overview
Digi-Key Part Number A29421-ND
Quantity Available 11,371
Can ship immediately
Manufacturer

Manufacturer Part Number

1-178288-3

Description CONN RECEPT 3.81 3POS KEY-X
Expanded Description 3 Position Rectangular Housing Connector Receptacle Black 0.150" (3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 178288 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-178288-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-178288-3.pdf
Online Catalog Dynamic 3100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.150" (3.81mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 11782883
A29421

19:29:49 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.44700 4.47
25 0.40240 10.06
50 0.35760 17.88
100 0.34280 34.28
250 0.31296 78.24
500 0.29806 149.03
1,000 0.24590 245.90
2,500 0.22354 558.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback