Add To Favorites
Product Overview
Digi-Key Part Number A29359-ND
Quantity Available 4,799
Can ship immediately
Manufacturer

Manufacturer Part Number

1-178128-3

Description CONN RECEPT 5.08 3POS KEY-X
Expanded Description 3 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 178128 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-178128-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-178128-3.pdf
PCN Design/Specification 178128 Drawing Note 15/May/2016
Online Catalog Dynamic 3000 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.200" (5.08mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 11781283
A29359

18:06:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.63900 6.39
25 0.57520 14.38
50 0.51140 25.57
100 0.49010 49.01
250 0.44752 111.88
500 0.42620 213.10
1,000 0.35162 351.62
2,500 0.31965 799.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback