Add To Favorites
Product Overview
Digi-Key Part Number A124537-ND
Quantity Available 925
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1775855-1

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series A-RJ45
Packaging ? Tray ?
Part Status Active
Connector Type Jack with USB A
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 2
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1-1775855-1-ND
A124537

03:57:49 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 3.23
10 3.09600 30.96
25 2.83800 70.95
50 2.70900 135.45
100 2.58000 258.00
250 2.25752 564.38
500 2.19300 1,096.50
1,000 1.87050 1,870.50
2,500 1.74150 4,353.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback