Add To Favorites
Product Overview
Digi-Key Part Number A29223-ND
Quantity Available 4,407
Can ship immediately
Manufacturer

Manufacturer Part Number

1-175217-3

Description CONN RCPT 20-24AWG CRIMP 30GOLD
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 175217 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-175217-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-175217-3.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 11752173
A29223
A29238
A29238-ND

13:08:22 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.45100 4.51
25 0.40560 10.14
50 0.36060 18.03
100 0.34570 34.57
250 0.31560 78.90
500 0.30058 150.29
1,000 0.24798 247.98
2,500 0.22544 563.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29223TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: 0.20039
  • Cut Tape (CT) ? : A29223CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,990 - Immediate
  • Unit Price: 0.47000
Send Feedback