Add To Favorites
Product Overview
Digi-Key Part Number A29218-ND
Quantity Available 2,958
Can ship immediately
Manufacturer

Manufacturer Part Number

1-175216-3

Description CONN RCPT 24-28AWG CRIMP 30GOLD
Expanded Description Contact Crimp Socket 24-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 175216 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-175216-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-175216-3.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 11752163
A29218
A29233
A29233-ND

11:20:01 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.38200 3.82
25 0.34360 8.59
50 0.30540 15.27
100 0.29260 29.26
250 0.26716 66.79
500 0.25444 127.22
1,000 0.20992 209.92
2,500 0.19084 477.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29218TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.20357
  • Cut Tape (CT) ? : A29218CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,420 - Immediate
  • Unit Price: 0.52000
Send Feedback