Add To Favorites
Product Overview
Digi-Key Part Number A29217-ND
Quantity Available 2,315
Can ship immediately
Manufacturer

Manufacturer Part Number

1-175216-2

Description CONN RCPT 24-28AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 24-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 175216 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-175216-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-175216-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 11752162
A29217
A29232
A29232-ND

03:56:51 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.41200 4.12
25 0.35360 8.84
50 0.30040 15.02
100 0.28860 28.86
250 0.25916 64.79
500 0.24738 123.69
1,000 0.20615 206.15
2,500 0.18848 471.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29217TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.15079
  • Cut Tape (CT) ? : A29217CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,864 - Immediate
  • Unit Price: 0.38000
Send Feedback