Add To Favorites
Product Overview
Digi-Key Part Number A29229TR-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1-175196-5

Description CONN RCPT 16-20AWG CRIMP TIN
Expanded Description Contact Crimp Socket 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 175196
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-175196-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-175196-5.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 11751965
A29229TR

04:50:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10077 302.30
6,000 0.09771 586.27
9,000 0.08855 796.96
15,000 0.08550 1,282.47
30,000 0.08244 2,473.34
75,000 0.07939 5,954.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29229-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,416 - Immediate
  • Unit Price: 0.28000
Send Feedback