Add To Favorites
Product Overview
Digi-Key Part Number A29227TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-175196-2

Description CONN RCPT 16-20AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 16-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A29228TR-ND 1-175196-3 TE Connectivity AMP Connectors Tape & Reel (TR) ? 24,000 - Immediate
0.20610 3,000
Documents & Media
Datasheets 175196
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-175196-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-175196-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 12,000
Other Names A29227TR

18:55:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.13740 1,648.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29227-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,805 - Immediate
  • Unit Price: 0.42000
  • Cut Tape (CT) ? : A29227CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,182 - Immediate
  • Unit Price: 0.41000
Send Feedback