Add To Favorites
Product Overview
Digi-Key Part Number A29218TR-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1-175194-3

Description CONN RCPT 24-28AWG CRIMP 30GOLD
Expanded Description Contact Crimp Socket 24-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 175194 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-175194-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-175194-3.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 4,000
Other Names A29218TR

18:55:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.20357 814.27
8,000 0.17812 1,424.98
12,000 0.17176 2,061.13
28,000 0.16922 4,738.05
100,000 0.16540 16,539.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29218-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,458 - Immediate
  • Unit Price: 0.41000
  • Cut Tape (CT) ? : A29218CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,420 - Immediate
  • Unit Price: 0.52000
Send Feedback