Add To Favorites
Product Overview
Digi-Key Part Number A29217CT-ND
Quantity Available 1,864
Can ship immediately
Manufacturer

Manufacturer Part Number

1-175194-2

Description CONN RCPT 24-28AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 24-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 175194 Drawing
Product Training Modules Dynamic Series Connector Solutions
Featured Product AMP Dynamic Series Connectors
3D Model 1-175194-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29217CT

21:37:31 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.36300 3.63
25 0.31080 7.77
50 0.26440 13.22
100 0.25400 25.40
250 0.22808 57.02
500 0.21770 108.85
1,000 0.18141 181.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29217-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,315 - Immediate
  • Unit Price: 0.44000
  • Tape & Reel (TR) ? : A29217TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.15079
Send Feedback