Add To Favorites
Product Overview
Digi-Key Part Number A98621-ND
Quantity Available 3,403
Can ship immediately
Manufacturer

Manufacturer Part Number

1-173977-5

Description CONN RCPT 15POS 28-26AWG 2MM
Expanded Description 15 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 173977
RoHS Information 1-173977-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Model 1-173977-5.pdf
Online Catalog AMPMODU MT Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 15
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge 26-28 AWG
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Mating Products
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 11739775
A98621

16:54:39 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.75200 7.52
25 0.70760 17.69
50 0.67820 33.91
100 0.64860 64.86
250 0.58968 147.42
500 0.53072 265.36
1,000 0.47174 471.74
2,500 0.42752 1,068.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback