Add To Favorites
Product Overview
Digi-Key Part Number A100282DKR-ND
Quantity Available 12,488
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1734592-0

Description CONN FPC BOTTOM 10POS 0.50MM R/A
Expanded Description 10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1734592 Drawing
RoHS Information 1-1734592-0 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - FPC Connectors
3D Model 1-1734592-0.pdf
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog AMP Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Ivory
Mating Cycles -
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 24mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100282DKR

23:21:36 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.66900 6.69
25 0.60200 15.05
50 0.53500 26.75
100 0.51270 51.27
250 0.46816 117.04
500 0.44586 222.93
1,000 0.36783 367.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100282TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.32426
  • Cut Tape (CT) ? : A100282CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,488 - Immediate
  • Unit Price: 0.71000
Send Feedback