Add To Favorites
Product Overview
Digi-Key Part Number A103864-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

3650/1008LABKIT

Description 3650 1008 LAB KIT
Expanded Description Fixed Kit 2500 pcs - 50 ea of 5.6nH ~ 15µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Notebook
Part Status Active
Kit Type Fixed
Values 2500 pcs - 50 ea of 5.6nH ~ 15µH
Mounting Type Surface Mount
Packages Included 1008 (2520 Metric)
 
Additional Resources
Standard Package ? 10
Other Names 1-1624110-3
116241103
A103864

07:22:31 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 443.92000 443.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback