Add To Favorites
Product Overview
Digi-Key Part Number CCM1905-ND
Quantity Available 966
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1609112-5

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 15CUBS1 Drawing
CU Series
Featured Product CU Series Power Entry Modules
Online Catalog CU Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series CU, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 15A
Voltage - IEC 120/250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.189" (4.8mm)
Switch Features Switch On-Off
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.09mm x 39.12mm
Panel Thickness 0.025" ~ 0.083" (0.63mm ~ 2.10mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 42
Other Names 15CUBS1
CCM1905

20:36:12 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.42000 10.42
10 9.96600 99.66
25 9.06000 226.50
50 8.60700 430.35
100 8.38050 838.05
250 7.47452 1,868.63
500 7.02150 3,510.75
1,000 6.20610 6,206.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback