Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A106865-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-154719-0

Description CONN RCPT HSG 0.25 1POS NATURAL
Expanded Description 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark I
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 1
Stacking Direction -
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Polyamide (PA66), Nylon 6/6
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 1,500
Other Names 1-154719-0-ND
11547190
A106865

10:13:48 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24,000 0.04728 1,134.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback