Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > 1-1542002-1

All prices are in US dollars.
Digi-Key Part Number1-1542002-1-ND
Price BreakUnit PriceExtended Price
128.4400028.44
2524.59800614.95
5023.060801,153.04
10022.292002,229.20
25021.062125,265.53
50020.4471610,223.58
1,00019.9859419,985.94
Quantity Available Digi-Key Stock: 210
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1542002-1

DescriptionHEAT SINK BGA 37.5MM 2FIN RADIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

HEAT SINK BGA 37.5MM 2FIN RADIAL | 1-1542002-1 | 1-1542002-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1-1542002-1
Product Photos 1-1542002-1
RoHS Information 1-1542002-1 Statement of Compliance
Standard Package25
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series-
Type-
Package CooledBGA
Attachment MethodClip
ShapeCylindrical
Length-
Width-
Diameter1.375" (34.92mm) OD
Height Off Base (Height of Fin)0.357" (9.07mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow6.3°C/W @ 200 LFM
Thermal Resistance @ Natural12°C/W
MaterialAluminum
Material FinishBlack Anodized
Dynamic CatalogClip Heat Sinks
Other Names115420021
HTS365-U

22:04:57 4/10/2013 - Help With This Screen