Keywords:





Product Index > Connectors, Interconnects > Terminal Blocks - Interface Modules > 1-1437684-1

Non-Stock

All prices are in US dollars.
Digi-Key Part Number1-1437684-1-ND
Price BreakUnit PriceExtended Price
7540.049073,003.68
Quantity Available
Manufacturer

Manufacturer Part Number

1-1437684-1

DescriptionINTERFACE MODULE FOR 16POS SCKT
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1-1437684-1
Standard Package75
CategoryConnectors, Interconnects
FamilyTerminal Blocks - Interface Modules
Series2M, Buchanan
Process Side ConnectionTerminal Blocks - Screw Connection
Control Side ConnectionRectangular, Male
Control Side Cable RetainerLatches
Positions / Poles16
Features-
Voltage - Rated300V
Current Rating (Per Contact)10A
Operating Temperature120°C
Length2.30" (58.42mm)
Width2.75" (69.85mm)
Wire Gauge14-22 AWG
Other Names2M16FC

8:22:42 5/22/2013 - Help With This Screen