Add To Favorites
Product Overview
Digi-Key Part Number PB1941-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1393028-1

Description INPUT MODULE AC 6MA 5VDC
Expanded Description AC Input Module 180 ~ 280VAC (240VAC Nom) Input 5VDC (3 ~ 6VDC) Supply
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets IACM/OACM/IDCM/ODCM
3D Model 1-1393028-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IACM
Part Status Active
Type AC
Color Yellow
Style Mini
Voltage - Input 180 ~ 280VAC (240VAC Nom)
Current - Input 6mA
Logic Supply Voltage (Output) 5VDC (3 ~ 6VDC)
Logic Supply Current (Output) 18mA
Turn On Time 20ms
Turn Off Time 30ms
Features -
 
Additional Resources
Standard Package ? 200
Other Names 1-1393028-1-ND
113930281
IACM-5A
IACM-5A-ND
PB1941

11:04:50 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.34000 22.34
10 19.86000 198.60
25 18.86720 471.68
50 17.87400 893.70
100 16.88100 1,688.10
250 15.39152 3,847.88
500 14.39850 7,199.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback