Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1-1374737-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-1374737-6

Description STRAIN RELIEF FOR LC CONNECTORS
Expanded Description Connector Strain Relief For LC Connectors
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1374737
RoHS Information 1-1374737-6 Statement of Compliance
RoHS 2 Statement
3D Model 1-1374737-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Accessory Type Strain Relief
For Use With/Related Products LC Connectors
Specifications Angled, 2.09" (53.10mm) Length, Duplex
Material Thermoplastic Elastomer (TPE)
Color Red
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 1,000

11:22:59 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.95750 1,957.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback