Add To Favorites
Product Overview
Digi-Key Part Number A102033-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1337470-0

Description CONN TERMINATOR PLUG BNC 75OHM
Expanded Description Terminator Coax Connector Plug, Male Pin BNC 75 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 1337470
RoHS Information 1-1337470-0 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Frequency - Max 1GHz
Impedance 75 Ohm
Mounting Type Free Hanging, Cap
Body Finish Silver
Contact Material Brass
Contact Finish Silver
Features -
Body Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
 
Additional Resources
Standard Package ? 50
Other Names 1-1337470-0-ND
113374700
A102033

15:36:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.91000 17.91
10 16.63400 166.34
25 14.92760 373.19
50 14.50100 725.05
100 12.79500 1,279.50
250 11.94200 2,985.50
500 11.68610 5,843.05
1,000 11.08900 11,089.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback