Add To Favorites
Product Overview
Digi-Key Part Number A106812-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1103416-1

Description INSERT MALE 16POS+1GND SCREW
Expanded Description Male Insert Beige 16+Ground Position Screw
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HA.16, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Gender Male
Number of Positions 16+Ground
Size 5
Termination Style Screw
Voltage Rating 250V
Current Rating 16A
Contact Type -
Operating Temperature -40°C ~ 125°C
Color Beige
Housing Material Polybutylene Terephthalate (PBT)
Contact Material -
Contact Finish Silver
Material Flammability Rating UL94 V-0
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 1-1103416-1-ND
111034161
A106812

13:50:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.22000 19.22
10 17.84300 178.43
50 15.55500 777.75
100 13.72500 1,372.50
250 12.81000 3,202.50
500 12.53550 6,267.75
1,000 11.89500 11,895.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback