Add To Favorites
Product Overview
Digi-Key Part Number A106501-ND
Quantity Available 394
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1102271-1

Description CONN BASE BOTTOM ENTRY SZ4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HB.10, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Panel Mount
Style Bottom Entry
Size 4
Lock Location Locking Clip (2) on Base Bottom
Thread Size -
Size / Dimension 3.661" L x 1.713" W x 1.122" H (93.00mm x 43.50mm x 28.50mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum Alloy, Die Cast
Housing Finish Powder Coated
Operating Temperature -
 
For Use With
Associated Product
Additional Resources
Standard Package ? 5
Other Names 1-1102271-1-ND
111022711
A106501
HB.10.AG-VS

21:26:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.33000 19.33
10 17.45200 174.52
50 15.67500 783.75
100 15.15250 1,515.25
250 14.31652 3,579.13
500 13.89850 6,949.25
1,000 13.58500 13,585.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback