Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A106799-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-1102244-2

Description CONN BASE BOTTOM ENTRY SZ3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HB.6, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Panel Mount
Style Bottom Entry
Size 3
Lock Location Locking Clip (1) on Base Bottom
Thread Size -
Size / Dimension 3.150" L x 1.713" W x 1.122" H (80.00mm x 43.50mm x 28.50mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum Alloy, Die Cast
Housing Finish Powder Coated
Operating Temperature -
 
For Use With
Associated Product
Additional Resources
Standard Package ? 5
Other Names 1-1102244-2-ND
111022442
A106799

20:00:53 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 9.88000 1,580.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback