Add To Favorites
Product Overview
Digi-Key Part Number A106797-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1102121-2

Description CONN BASE BOTTOM ENTRY SZ2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HA.10, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Panel Mount
Style Bottom Entry
Size 2
Lock Location Locking Clip (1) on Base Bottom
Thread Size -
Size / Dimension 3.189" L x 1.181" W x 1.100" H (81.00mm x 30.00mm x 28.00mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum, Die Cast
Housing Finish Powder Coated
Operating Temperature -
 
For Use With
Associated Product
Additional Resources
Standard Package ? 5
Other Names 1-1102121-2-ND
111021212
A106797

21:00:26 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.81000 15.81
10 14.68400 146.84
50 12.80100 640.05
100 11.29500 1,129.50
250 10.54200 2,635.50
500 10.31610 5,158.05
1,000 9.78900 9,789.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback