Keywords:





Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Headers, Male Pins > 1-102567-3

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA26386-ND
Price BreakUnit PriceExtended Price
4003.412501,365.00
Quantity Available
Manufacturer

Manufacturer Part Number

1-102567-3

DescriptionCONN HEADER VERT .100 30POS 15AU
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
CONN HEADER VERT .100 30POS 15AU | 1-102567-3 | A26386-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 102567
Product Photos 1-102567-3, 1-102692-7, 6-102567-3, 6-102692-7
RoHS Information 1-102567-3 Statement of Compliance
Catalog Drawings 100 Center PCB Straight
100 Center PCB Straight Side
100 Center PCB Straight Pins
Featured Product AMPMODU Connectors
3D Model 1-102567-3.pdf
Standard Package400
CategoryConnectors, Interconnects
FamilyRectangular - Board to Board Connectors - Headers, Male Pins
SeriesAMPMODU Mod II, Amp
PackagingTube
Connector TypeShrouded
Number of Positions30
Number of Positions LoadedAll
Pitch0.100" (2.54mm)
Number of Rows2
Row Spacing0.100" (2.54mm)
Height Stacking (Mating)-
Molding Height Above Board0.550" (13.97mm)
Contact Mating Length-
Mounting TypeThrough Hole
TerminationSolder
Contact FinishGold
Contact Finish Thickness15µin (0.38µm)
Features-
ColorBlack
Mating ProductsA34325-ND - CONN RECEPT 30POS .100 RT/A DUAL
A34308-ND - CONN RECEPT 30POS .100 RT/A DUAL
A34307-ND - CONN RECEPT 30POS .100 RT/A DUAL
A26351-ND - CONN RECEPT 30POS .100 RT/A DUAL
A26352-ND - CONN RECEPT 30POS .100 RT/A DUAL
A26350-ND - CONN RECEPT 30POS .100 RT/A DUAL
Other Names1-102567-3-ND
A26386
RoHS Replacement

13:41:04 5/21/2013 - Help With This Screen