Add To Favorites
Product Overview
Digi-Key Part Number A25955-ND
Quantity Available 1,522
Can ship immediately
Manufacturer

Manufacturer Part Number

1-102316-3

Description CONN SOCKET 27-32AWG 15AU CRIMP
Expanded Description Contact Crimp Socket 27-32 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 102316 Drawing
3D Model 1-102316-3.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 27-32 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33422-ND 6-102316-3 TE Connectivity AMP Connectors Bag 1,830 - Immediate
0.58000 1
For Use With
Tooling
You May Also Be Interested In
  • M1AXA-2036R - 3M | M1AXA-2036R-ND DigiKey Electronics
  • M1AXA-2036R
  • 3M
  • IDC CABLE - MSC20A/MC20M/X
  • Unit Price 5.04000
  • M1AXA-2036R-ND
Additional Resources
Standard Package ? 1,000
Other Names 1-102316-3-ND
11023163
A25955

15:43:12 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.58000 5.80
25 0.52160 13.04
50 0.46360 23.18
100 0.44430 44.43
250 0.40568 101.42
500 0.38636 193.18
1,000 0.31874 318.74
2,500 0.31391 784.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25955TR-ND
  • Minimum Quantity: 62,500
  • Quantity Available: 0
  • Unit Price: 0.07432
  • Cut Tape (CT) ? : A25955CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,335 - Immediate
  • Unit Price: 0.25000
Send Feedback