Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 507-1516-2-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCE0010FF2G

Description PTC RESTTBLE 0.10A 15V CHIP 0805
Expanded Description PTC Resettable Fuse 15V 100mA Ih Surface Mount 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets 0ZCE Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCE
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Polymeric
Voltage - Max 15V
Current - Max 100A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 300mA
Time to Trip 1.5s
Resistance - Initial (Ri) (Min) 700 mOhm
Resistance - Post Trip (R1) (Max) 6 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Approvals cURus, TUV
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1810-2-ND 0ZCK0010FF2G Bel Fuse Inc. Tape & Reel (TR) ? 120,000 - Immediate
0.06864 4,000
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 0ZCE0010FF
507-1516-2

14:44:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11088 443.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 507-1516-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,037 - Immediate
  • Unit Price: 0.26000
Send Feedback