• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 507-1495-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0ZCC0014FF2C

Description PTC RESTTBLE 0.14A 60V CHIP 1812
Expanded Description PTC Resettable Fuse 60V 140mA Ih Surface Mount 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1755-6-ND 0ZCG0014FF2C Bel Fuse Inc. Digi-Reel® ? 315,497 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets 0ZCC Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCC
Packaging ? Digi-Reel® ?
Part Status Obsolete
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 140mA
Current - Trip (It) 300mA
R Min/Max 1.200 ~ 6.500 Ohm
Time to Trip 0.008s
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1495-6

20:45:36 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1495-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 328,000 - Immediate
  • Unit Price: 0.09911
  • Cut Tape (CT) ? : 507-1495-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,150 - Immediate
  • Unit Price: 0.22000
Send Feedback