Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 507-1495-2-ND
Quantity Available 316,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCC0014FF2C

Description PTC RESTTBLE 0.14A 60V CHIP 1812
Expanded Description PTC Resettable Fuse 60V Ih Surface Mount 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets 0ZCC Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCC
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Polymeric
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 140mA
Current - Trip (It) 300mA
Time to Trip 8ms
Resistance - Initial (Ri) (Min) 1.2 Ohm
Resistance - Post Trip (R1) (Max) 6.5 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Approvals cURus, TUV
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1755-2-ND 0ZCG0014FF2C Bel Fuse Inc. Tape & Reel (TR) ? 167,092 - Immediate
0.06171 2,000
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 0ZCC0014FF
507-1495-2

02:53:11 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.09911 198.22
4,000 0.09328 373.12
6,000 0.08745 524.70
10,000 0.08162 816.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 507-1495-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,543 - Immediate
  • Unit Price: 0.22000
Send Feedback