Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 507-1495-1-ND
Quantity Available 1,164
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCC0014FF2C

Description PTC RESTTBLE 0.14A 60V CHIP 1812
Expanded Description PTC Resettable Fuse 60V 140mA Ih Surface Mount 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets 0ZCC Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 140mA
Current - Trip (It) 300mA
R Min/Max 1.200 ~ 6.500 Ohm
Time to Trip 0.008s
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1755-1-ND 0ZCG0014FF2C Bel Fuse Inc. Cut Tape (CT) ? 307,562 - Immediate
0.13000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1495-1

19:00:54 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
5 0.21600 1.08
10 0.20700 2.07
50 0.18440 9.22
100 0.17170 17.17
250 0.15264 38.16
500 0.12720 63.60
1,000 0.12084 120.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1495-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 330,000 - Immediate
  • Unit Price: 0.09911
Send Feedback