• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 507-1485-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0ZCB0005FF2E

Description PTC RESTTBLE 0.05A 60V CHIP 1210
Expanded Description PTC Resettable Fuse 60V Ih Surface Mount 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1782-6-ND 0ZCH0005FF2E Bel Fuse Inc. Digi-Reel® ? 26,894 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets 0ZCB Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCB
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Polymeric
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 50mA
Current - Trip (It) 150mA
Time to Trip 1.5s
Resistance - Initial (Ri) (Min) 3.6 Ohm
Resistance - Post Trip (R1) (Max) 50 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1485-6

13:46:12 3/30/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1485-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.10208
  • Cut Tape (CT) ? : 507-1485-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 459 - Immediate
  • Unit Price: 0.24000
Send Feedback