Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 507-1485-1-ND
Quantity Available 1,995
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCB0005FF2E

Description PTC RESTTBLE 0.05A 60V CHIP 1210
Expanded Description PTC Resettable Fuse 60V 50mA Ih Surface Mount 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets 0ZCB Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCB
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 50mA
Current - Trip (It) 150mA
R Min/Max 3.600 ~ 50.00 Ohm
Time to Trip 1.5s
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1782-1-ND 0ZCH0005FF2E Bel Fuse Inc. Cut Tape (CT) ? 24,500 - Immediate
0.13000 1
Additional Resources
Standard Package ? 1
Other Names 507-1485-1

19:49:52 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
5 0.23600 1.18
10 0.22600 2.26
50 0.20180 10.09
100 0.18790 18.79
250 0.16704 41.76
500 0.13920 69.60
1,000 0.13224 132.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1485-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.10208
Send Feedback