|
Keywords: ? 





Product Index > Circuit Protection > PTC Resettable Fuses > Bel Fuse Inc 0ZCA0100FF2E

All prices are in US dollars.
Digi-Key Part Number507-1482-1-ND
Price BreakUnit PriceExtended Price
10.290000.29
100.265002.65
250.244806.12
1000.2199021.99
2500.1958048.95
5000.1631881.59
1,0000.15462154.62
Quantity Available Digi-Key Stock: 50,032
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCA0100FF2E

DescriptionPTC RESTTBLE 1.0A 6V CHIP 1206
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
0ZCA0100FF2E Bel Fuse Inc | 507-1482-1-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 0ZCA Series
Product Photos OZCA-1206-CONCAVE SERIES
RoHS Information RoHS Compliance
Catalog Drawings 0ZC Series Footprint
0ZC Series_1.00mm Thickness
0ZCA Series Top_3.50 x 1.80 x 0.80 x 0.45
Standard Package ? 1
Category

Circuit Protection

Family

PTC Resettable Fuses

Series0ZCA
Packaging ? Cut Tape (CT) ? 
Voltage - Max6V
Current - Max100A
Current - Hold (Ih) (Max)1A
Current - Trip (It)1.8A
R Min/Max0.055 ~ 0.133 Ohm
Time to Trip0.3s
Package / Case1206 (3216 Metric), Concave, Long Side Terminals
Online Catalog0ZC Series
Other Names507-1482-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
507-1482-2-ND0ZCA0100FF2EBel Fuse IncTape & Reel (TR) ? 48,000 - Immediate
0.124323,000
507-1482-6-ND0ZCA0100FF2EBel Fuse IncDigi-Reel® ? 50,032 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
507-1806-1-ND0ZCJ0100FF2EBel Fuse IncCut Tape (CT) ? 3,689 - Immediate
0.170001
Customers Who Purchased This Product are also Interested In:
  • BLM18EG221SN1D Murata Electronics North America | 490-3992-1-ND DigiKey Electronics
  • BLM18EG221SN1D
  • Murata Electronics North America
  • FILTER CHIP 220 OHM 2A 0603
  • Unit Price 0.23000
  • NFM18PS474R0J3D Murata Electronics North America | 490-6975-1-ND DigiKey Electronics
  • NFM18PS474R0J3D
  • Murata Electronics North America
  • FILTER LC HIGH FREQ 470000PF 060
  • Unit Price 0.22000
  • 7M-19.200MEEQ-T TXC CORPORATION | 887-1322-1-ND DigiKey Electronics
  • 7M-19.200MEEQ-T
  • TXC CORPORATION
  • CRYSTAL 19.2000MHZ 10PF SMD
  • Unit Price 1.23000
  • LM26420XSQ/NOPB Texas Instruments | LM26420XSQ/NOPBCT-ND DigiKey Electronics
  • LM26420XSQ/NOPB
  • Texas Instruments
  • IC REG BUCK SYNC ADJ 2A DL 16LLP
  • Unit Price 5.16000
  • SML-LX15YGC-RP-TR Lumex Opto/Components Inc | 67-1674-1-ND DigiKey Electronics
  • SML-LX15YGC-RP-TR
  • Lumex Opto/Components Inc
  • LED YEL/GRN BICOLOR REPL SOT-23
  • Unit Price 0.82000

14:35:10 5/6/2015