• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 507-1480-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0ZCA0050FF2G

Description PTC Resettable Fuse 8V 500mA Ih Surface Mount 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1802-1-ND 0ZCJ0050FF2G Bel Fuse Inc. Cut Tape (CT) ? 21,442 - Immediate
0.12000 1
Documents & Media
Datasheets 0ZCA Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Category

Circuit Protection

Family

PTC Resettable Fuses

Manufacturer

Bel Fuse Inc.

Series 0ZCA
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Voltage - Max 8V
Current - Max 40A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
R Min/Max 0.150 ~ 0.700 Ohm
Time to Trip 0.1s
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 507-1480-1

13:48:49 9/30/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1480-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09280
Send Feedback