• Obsolete item.
Product Overview
Digi-Key Part Number 507-1479-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0ZCA0035FF2G

Description PTC RESTTBLE 0.35A 16V CHIP 1206
Expanded Description PTC Resettable Fuse 16V 350mA Ih Surface Mount 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1800-2-ND 0ZCJ0035FF2G Bel Fuse Inc. Tape & Reel (TR) ? 56,000 - Immediate
0.05632 4,000
Documents & Media
Datasheets 0ZCA Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCA
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Polymeric
Voltage - Max 16V
Current - Max 40A
Current - Hold (Ih) (Max) 350mA
Current - Trip (It) 750mA
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 300 mOhm
Resistance - Post Trip (R1) (Max) 1.2 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 0ZCA0035FF
507-1479-2

02:58:37 3/27/2017

Send Feedback