• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 507-1477-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0ZCA0010FF2E

Description PTC RESTTBLE 0.10A 60V CHIP 1206
Expanded Description PTC Resettable Fuse 60V 100mA Ih Surface Mount 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1794-6-ND 0ZCJ0010FF2E Bel Fuse Inc. Digi-Reel® ? 154,613 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets 0ZCA Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCA
Packaging ? Digi-Reel® ?
Part Status Obsolete
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 250mA
R Min/Max 1.600 ~ 15.00 Ohm
Time to Trip 1s
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1477-6

02:59:02 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 507-1477-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,202 - Immediate
  • Unit Price: 0.24000
Send Feedback