Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 507-1477-1-ND
Quantity Available 704
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCA0010FF2E

Description PTC RESTTBLE 0.10A 60V CHIP 1206
Expanded Description PTC Resettable Fuse 60V 100mA Ih Surface Mount 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets 0ZCA Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 250mA
R Min/Max 1.600 ~ 15.00 Ohm
Time to Trip 1s
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1794-1-ND 0ZCJ0010FF2E Bel Fuse Inc. Cut Tape (CT) ? 279,861 - Immediate
0.13000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1477-1

08:37:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
5 0.23600 1.18
10 0.22600 2.26
50 0.20180 10.09
100 0.18790 18.79
250 0.16704 41.76
500 0.13920 69.60
1,000 0.13224 132.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1477-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.10208
Send Feedback