Please see below table to find a substitute for this part number.

  • Part Status: End of Life; Last Time Buy Date: 09-30-2016. Minimums may apply.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 507-1476-1-ND
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.21400 2.14
25 0.19760 4.94
100 0.17740 17.74
250 0.15800 39.50
500 0.13168 65.84
1,000 0.12477 124.77
Quantity Available Digi-Key Stock: 2,828
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCA0005FF2E

Description PTC RESTTBLE 0.05A 60V CHIP 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 0ZCA Series
Product Photos 0ZCA0035FF2G
RoHS Information RoHS Compliance
Catalog Drawings 0ZC Series Footprint
0ZC Series_0.85mm Thickness
0ZCA Series Top_3.50 x 1.80 x 0.80
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Circuit Protection

Family

PTC Resettable Fuses

Series 0ZCA
Packaging ? Cut Tape (CT)?
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 50mA
Current - Trip (It) 150mA
R Min/Max 3.600 ~ 50.00 Ohm
Time to Trip 1.5s
Package / Case 1206 (3216 Metric)
Other Names 507-1476-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1476-2-ND 0ZCA0005FF2E Bel Fuse Inc. Tape & Reel (TR)? 327,000 - Immediate
0.10032 3,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1793-1-ND 0ZCJ0005FF2E Bel Fuse Inc. Cut Tape (CT)? 146,100 - Immediate
0.12000 1
Customers who are interested in this product are also interested in:
  • TS339IPT - STMicroelectronics | 497-2266-1-ND DigiKey Electronics
  • TS339IPT
  • STMicroelectronics
  • IC COMP MICROPWR QUAD V 14 TSSOP
  • Unit Price 0.78000
  • BAS19-TP - Micro Commercial Co | BAS19TPMSCT-ND DigiKey Electronics
  • BAS19-TP
  • Micro Commercial Co
  • DIODE GEN PURP 100V 200MA SOT23
  • Unit Price 0.19000
  • MCP4261-502E/SL - Microchip Technology | MCP4261-502E/SL-ND DigiKey Electronics
  • MCP4261-502E/SL
  • Microchip Technology
  • IC DGTL POT 5K 2CH 14SOIC
  • Unit Price 1.21000
  • 0ZCJ0005FF2E - Bel Fuse Inc. | 507-1793-1-ND DigiKey Electronics
  • 0ZCJ0005FF2E
  • Bel Fuse Inc.
  • PTC RESTTBLE 0.05A 60V CHIP 1206
  • Unit Price 0.12000
  • BAV99LT1G - ON Semiconductor | BAV99LT1GOSCT-ND DigiKey Electronics
  • BAV99LT1G
  • ON Semiconductor
  • DIODE ARRAY GP 70V 215MA SOT23-3
  • Unit Price 0.12000

16:17:15 5/1/2016