Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0LS25521Z-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0LS25521Z

Description FUSE SPLCR BLOCK 115A 600V 1POLE
Expanded Description 1 Pole Power Splicer Terminal Block 115A 600V
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets POWR-BLOKS™
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POWR-BLOKS® LS
Part Status Active
Type Power Splicer Terminal Block
Number of Poles 1
Line Side Connections Per Pole 1
Load Side Connections Per Pole 1
Line Side Connection Type Screw Connection
Load Side Connection Type Screw Connection
Line Side Wire/Stud Size 2 - #14CU/AL
Load Side Wire/Stud Size 2 - #14CU/AL
Voltage - Rated 600V
Current Rating 115A
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names LS25521Z

05:26:33 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.10000 14.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback