Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0GBC005.H-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0GBC005.H

Description 32V CERAMIC GBC 5A 100 PACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series GBC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 5A
Voltage Rating - AC 32V
Voltage Rating - DC 32V
Response Time -
Package / Case Torpedo
Mounting Type Holder
Breaking Capacity @ Rated Voltage -
Melting I²t -
Approvals -
Operating Temperature -
Size / Dimension 0.236" Dia x 0.984" L (6.00mm x 25.00mm)
DC Cold Resistance -
 
Additional Resources
Standard Package ? 100
Other Names 0GBC005H
GBC005.H
GBC005H
GBC5

18:56:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.24200 24.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback