Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 09990000365-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

09990000365

Description HEX KEY T-HANDLE SW8
Expanded Description Hex Key T-Handle SW8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 09990000xxx Catalog
09990000365 Drawing
Product Attributes Select All
Categories
Manufacturer

Harting

Series -
Part Status Active
Tool Type T-Handle
Tip - Type Hex
Size SW8
Length - Overall -
Features -
Weight -
 
Additional Resources
Standard Package ? 1

01:39:00 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.88000 17.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback