Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 09990000003-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

09990000003

Description HEXAGON SW2 / TORX T8-L-WRENCH,
Expanded Description Hex, Torx® Key L-Key SW2, T8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Harting

Series -
Part Status Active
Tool Type L-Key
Tip - Type Hex, Torx®
Size SW2, T8
Length - Overall -
Features -
Weight -
 
Additional Resources
Standard Package ? 1

22:03:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.18000 20.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback