Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 09830.99.01-ND
Quantity Available
Manufacturer

Manufacturer Part Number

09830.99.01

Description CABLE 30COND 18AWG BLACK 1=1FT
Expanded Description 30 Conductor Multi-Conductor Cable Black 18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets General Cable Wire & Cable Catalog
Product Attributes Select All
Categories
Manufacturer

General Cable/Carol Brand

Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 30
Wire Gauge 18 AWG
Conductor Strand 16/30
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Super Vu-Tron®
Jacket (Insulation) Diameter 0.915" (23.24mm)
Shield Type -
Length -
Jacket Color Black
Ratings -
Features -
Voltage 600V
Operating Temperature -40°C ~ 90°C
Usage -
Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM)
Jacket (Insulation) Thickness 0.030" (0.76mm)
Shield Material -
Shield Coverage -
 
Additional Resources
Standard Package ? 32,000

11:06:43 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
32,000 2.82100 90,272.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback