Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 09430.99.01-ND
Quantity Available
Manufacturer

Manufacturer Part Number

09430.99.01

Description CABLE 30COND 14AWG BLACK 1=1FT
Expanded Description 30 Conductor Multi-Conductor Cable Black 14 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets General Cable Wire & Cable Catalog
Product Attributes Select All
Categories
Manufacturer

General Cable/Carol Brand

Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 30
Wire Gauge 14 AWG
Conductor Strand 41/30
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Super Vu-Tron®
Jacket (Insulation) Diameter 1.335" (33.91mm)
Shield Type -
Length -
Jacket Color Black
Ratings -
Features -
Voltage 600V
Operating Temperature -40°C ~ 90°C
Usage -
Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM)
Jacket (Insulation) Thickness 0.045" (1.14mm)
Shield Material -
Shield Coverage -
 
Additional Resources
Standard Package ? 28,000

09:22:50 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.17000 13.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback