• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0933030004-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0933030004

Description SOCKET CONTACT 12/10AWG CHAIN
Expanded Description Socket Contact Solar 10-12 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 0933030004 Drawing
RoHS Information 933030004 Cert of Compliance
PCN Obsolescence/ EOL Multiple Devices 03/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SolarSpec™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Pin or Socket Socket
Wire Gauge 10-12 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 6,000
Other Names 093303-0004
93303-0004
933030004

04:13:23 2/22/2017

Send Feedback